TRU COMPONENTS 1584866 Carbon film resistor 8.2 kΩ Axial lead 0.25 W 5% 100 pc

MPN
1584866
EAN-13
4016139314211
Order Code
17-9740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

TRU COMPONENTS 1584866 is a carbon film resistor that presents a resistance value of 8.2 kO, suitable for a range of electronic applications where reliable impedance is crucial. This component features an axial lead configuration and conforms to the 0207 package size, demonstrating a power rating of 0.25 watts with a tolerance of 5%, making it an ideal choice for circuits requiring moderate power handling. Engineered with precision, these resistors are commonly utilised in signal processing circuits, power management systems, and other electronic devices where predictable resistance is required. The kit includes 100 pieces, ensuring ample supply for project prototyping and development needs within electronics engineering. The carbon film construction provides stable performance and cost efficiency, essential for professional and hobbyist applications alike.
Type Axial lead
Resistance 8.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot