TRU COMPONENTS 1584863 Carbon film resistor 1.8 kΩ Axial 0207 0.25 W 5% 100 pc

MPN
1584863
EAN-13
4016139314181
Order Code
17-9737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

TRU COMPONENTS 1584863 is a precision-engineered carbon film resistor designed for reliable performance in various electrical circuits. This resistor has a resistance value of 1.8 kO and maintains an impedance within a tolerance of 5%, ensuring consistent operation in environments where precise resistance is paramount. It features an axial lead configuration with dimensions corresponding to the 0207 size designation, and is capable of handling power dissipation up to 0.25 watts. With a batch offering of 100 pieces, these resistors are ideal for applications in which a stable resistance is critical, such as in signal processing, amplifier circuits, and control systems. The robust design and dependable performance make it a suitable choice for both prototyping and mass production in electronics manufacturing.
Type Axial lead
Resistance 1.8kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot