TRU COMPONENTS 1584860 Carbon film resistor 680 Ω Axial lead 0.25W 5% 100 pcs

MPN
1584860
EAN-13
4016139314150
Order Code
17-9734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TRU COMPONENTS 1584860 Carbon Film Resistor is a precise component with an impedance of 680 ohms, designed for applications requiring strict tolerance and stability. The resistor features an axial lead configuration, measuring 0207, and is rated at 0.25 watts with a tolerance of 5%, making it suitable for a wide range of electronic circuits and devices. Its carbon film composition provides a reliable balance of performance and cost-effectiveness, ideal for use in circuit protection, signal processing, and small electronic devices. These resistors are particularly useful in applications where thermal stability and minimal signal loss are essential. The package includes 100 pieces, offering ample supply for prototype development and general electronic manufacturing purposes.
Type Axial lead
Resistance 680Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot