TRU COMPONENTS 1584859 Carbon film resistor 560 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1584859
EAN-13
4016139314143
Order Code
17-9733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

TRU COMPONENTS, 1584859, offers a carbon film resistor with a nominal resistance of 560 ohms, delivered in a convenient package of 100 pieces. Each resistor features an axial lead design and conforms to the 0207 package dimensions, making it suitable for through-hole mounting in circuit boards. These resistors are rated for a power dissipation of 0.25 watts and maintain an impedance tolerance of 5%, ensuring reliable performance in a variety of electronic circuits. Such carbon film resistors are commonly utilised in applications requiring stable and predictable resistance, including signal processing, voltage division, and circuit protection in consumer electronics, communication devices, and various industrial instruments. The product's combination of precision, compact design, and conformability to common project specifications makes it a versatile component for engineers and technicians.
Type Axial lead
Resistance 560Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot