TRU COMPONENTS 1584858 Carbon film resistor 330 Ω Axial 0207 0.25 W 5% 100 pcs

MPN
1584858
EAN-13
4016139314136
Order Code
17-9732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

TRU COMPONENTS 1584858 offers a carbon film resistor featuring a resistance of 330 ohms, designed with an axial lead form factor suitable for standard electronic circuit integration. This component, identified by the type code TC-CFR0W4J0331KIT203, is manufactured with a precision tolerance of 5% and a power rating of 0.25 watts in a 0207 size, making it ideal for applications where moderate precision and low power dissipation are required. Carbon film resistors such as this are commonly employed in signal processing, power supplies, and various types of analogue electronic circuits due to their reliable performance and cost-effectiveness. The product is available in a bulk pack containing 100 pieces, providing an efficient solution for prototyping and production environments.
Type Axial lead
Resistance 330Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot