TRU COMPONENTS 1584857 Carbon film resistor 220 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1584857
EAN-13
4016139314129
Order Code
17-9731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

TRU COMPONENTS 1584857 provides the TC-CFR0W4J0221KIT203, a durable carbon film resistor with an impedance of 220 ohms, designed with axial leads in a standard 0207 package. This resistor exhibits a power rating of 0.25 watts and a tolerance of 5%, making it suitable for applications requiring precise current control and signal conditioning. Typically utilised in low-power applications, such as electronic circuits and prototyping projects, these resistors are ideal for engineers seeking reliable performance in standard environments. The product is supplied in a convenient pack of 100 pieces, ensuring ample availability for various design and development tasks.
Type Axial lead
Resistance 220Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot