TRU COMPONENTS 1584856 Carbon film resistor 180 Ω Axial 0207 0.25 W 100 pcs

MPN
1584856
EAN-13
4016139314112
Order Code
17-9730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

TRU COMPONENTS 1584856 is a carbon film resistor designed to provide a reliable 180 ohm resistance with a tolerance of 5 percent. This component is characterised by an axial lead configuration, housed in a 0207 package, and it is rated at a power dissipation of 0.25 watts. With a package containing 100 pieces, these resistors are suitable for applications in circuits requiring precise resistance control for signal conditioning, filtering, and biasing networks. The carbon film construction ensures stable performance across various electrical environments, making it a dependable choice in analogue and digital hobbyist projects, as well as in professional electronic and electrical engineering tasks.
Type Axial lead
Resistance 180Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot