TRU COMPONENTS 1584854 Carbon film resistor 68Ω Axial 0.25W 5% 100pcs

MPN
1584854
EAN-13
4016139314099
Order Code
17-9728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

TRU COMPONENTS 1584854 is a carbon film resistor with a resistance value of 68 ohms, designed with axial leads and a power rating of 0.25 watts, housed in a 0207 package. This component provides a tolerance of 5%, ensuring its suitability for applications where precision to within 5% of the nominal resistance is acceptable. Given its form and specifications, this resistor is commonly used in electronic circuits to control current, divide voltage, or terminate impedances due to its stable performance and reliable characteristics. It is particularly beneficial in applications such as audio equipment, consumer electronics, and various educational prototypes where cost-effective, general-purpose resistors are required. Supplied in packs of 100, it offers an efficient solution for bulk procurement needs in engineering and manufacturing environments.
Type Axial lead
Resistance 68Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot