TRU COMPONENTS 1584853 Carbon film resistor 56 Ω Axial lead 0207 0.25 W 100 pc

MPN
1584853
EAN-13
4016139314082
Order Code
17-9727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

TRU COMPONENTS 1584853 offers a reliable solution with their 56 O axial lead carbon film resistor, suitable for various electrical impedance applications. Featuring a power rating of 0.25 watts and a tolerance of 5%, this resistor, identified under the alternate description TC-CFR0W4J0560KIT203, is installed in an industry-standard 0207 package. Available in a pack of 100 pieces, these resistors are ideal for use in circuit designs where stable resistance over time and temperature changes is vital, such as in signal processing and analogue circuit boards. These carbon film resistors are widely appreciated for their cost-effectiveness and suitability for general-purpose applications in both consumer electronics and industrial equipment.
Type Axial lead
Resistance 56Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot