TRU COMPONENTS 1584849 Carbon film resistor 8.2 Ω Axial 0207 0.25 W 5 % 100pcs

MPN
1584849
EAN-13
4016139314044
Order Code
17-9723
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 556 in stock

TRU COMPONENTS' part number 1584849, the TC-CFR0W4J082JKIT203, is a carbon film resistor with a resistance value of 8.2 ohms. This axial resistor features a standardised size of 0207 and is engineered to handle a power rating of 0.25 watts, with a tolerance of 5 per cent. Its carbon film construction ensures consistent performance in terms of electrical impedance, making it ideal for applications requiring stability and reliability in signal processing circuits, voltage dividers, and current limiting resistors in various electronic devices. This component is typically utilised in a range of engineering applications, including consumer electronics, automotive electronics, and communication equipment, where dependable performance and precise resistance values are crucial. Each kit contains 100 pieces, offering ample supply for prototyping and production use.
Type Axial lead
Resistance 8.2Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot