TRU COMPONENTS 1584847 Carbon film resistor 3.9 Ω Axial lead 0207 0.25 W 5% 10

MPN
1584847
EAN-13
4016139314020
Order Code
17-9722
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

TRU COMPONENTS 1584847 is a carbon film resistor designed for precise control of electrical current in various circuits. With a resistance value of 3.9 ohms and a power rating of 0.25 watts, this axial lead resistor offers 5% tolerance, ensuring dependable performance in applications where moderate precision is required. The resistor is packaged in a 0207 case size, making it suitable for use in compact electronic assemblies. This component is often utilised in consumer electronics, automotive circuits, and general electronic engineering projects, where its stable performance under varied environmental conditions enhances circuit reliability.
Type Axial lead
Resistance 3.9Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot