TRU COMPONENTS 1584841 Carbon film resistor 22 MΩ Axial lead 0.25 W 5%

MPN
1584841
EAN-13
2050004938821
Order Code
17-9719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
250+ £0.0168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,837 in stock

TRU COMPONENTS 1584841 is a carbon film resistor designed for precision applications requiring reliable performance at a resistance value of 22 MO. This axial lead resistor features a power rating of 0.25 W and a tolerance of 5%, making it suitable for circuits where stability and accuracy are essential. With a standard 0207 package, it is ideal for use in high-frequency circuits, instrumentation, and other electronic applications where impedance must be carefully managed. The carbon film construction offers a cost-effective solution that balances performance with durability. This resistor is commonly utilised by engineers in industries such as telecommunications, consumer electronics, and industrial automation, where precise impedance control is crucial.
Type Axial lead
Resistance 22mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot