TRU COMPONENTS 1584838 Carbon film resistor 3.3 MΩ Axial lead 0.25 W 5%

MPN
1584838
EAN-13
2050004938791
Order Code
17-9717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
200+ £0.0210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,902 in stock

TRU COMPONENTS 1584838 offers a high-quality carbon film resistor, identified with the attributes of TC-CFR0W4J0335A10203, featuring a resistance value of 3.3 MO. Designed with an axial lead configuration and a power rating of 0.25 W, this resistor provides a tolerance of 5%, ensuring effective performance in electronic circuits that require stable resistance values. With its compact size, suitable for 0207 packages, this resistor is ideal for use in various applications such as signal processing, voltage regulation, and damping in analogue circuits. Its carbon film construction provides reliable thermal stability and noise characteristics, making it suitable for precision and general-purpose tasks in both commercial and industrial environments.
Type Axial lead
Resistance 3.3mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot