TRU COMPONENTS 1584833 Carbon film resistor 1 MΩ Axial 0.25 W 5%

MPN
1584833
EAN-13
2050004938746
Order Code
17-9714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,947 in stock

TRU COMPONENTS 1584833 offers a carbon film resistor with a resistance value of 1 megaohm and an axial lead configuration. This component, also identified by the part number TC-CFR0W4J0105A50203, features a power rating of 0.25 watts with a tolerance of 5%, ensuring reliable performance in a range of applications. Encased in a compact axial package size 0207, the resistor is designed to provide stable electrical characteristics suitable for precision electronic circuits. Common applications for this type of resistor include use in signal processing, voltage regulation, and current limiting within both analogue and digital circuits. The carbon film construction allows for a cost-effective solution while maintaining satisfactory thermal and electrical stability.
Type Axial lead
Resistance 1mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot