TRU COMPONENTS 1584829 carbon film resistor 390kΩ axial lead 0207 0.25W 5%

MPN
1584829
EAN-13
2050004938708
Order Code
17-9710
View Full Product Range (154)

Discontinued


TRU COMPONENTS 1584829 offers a carbon film resistor with a precise nominal resistance of 390 kO. This component, identified as TC-CFR0W4J0394A20203, features an axial lead configuration, designated with the 0207 package code, and is rated for a power dissipation of 0.25 watts. With a tolerance of 5%, it provides dependable performance in various circuit applications requiring stable impedance under operational conditions. Carbon film resistors like this one are commonly employed in audio equipment, amplifiers, and general-purpose electronic devices where reliability and consistency in electrical resistance are crucial. Its construction ensures reduced noise levels, making it suitable for high-frequency circuit operations.
Type Axial lead
Resistance 390kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)


Trustpilot