TRU COMPONENTS 1584828 Carbon film resistor 270 kΩ Axial 0.25 W 5%

MPN
1584828
EAN-13
2050004938692
Order Code
17-9709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0131
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,064 in stock

TRU COMPONENTS 1584828 is a carbon film resistor with a resistance of 270 kO, featuring an axial lead configuration and measuring 0207 in size. This resistor is constructed with carbon film technology, delivering stable performance suitable for high precision applications. Designed with a power rating of 0.25 watts and a tolerance of 5%, this resistor ensures reliable operation in various electronic circuits, including signal processing and filter networks. The resistor, marked with the code TC-CFR0W4J0274A20203, is ideal for use in environments where consistent impedance and electrical durability are required. Common applications include use in audio equipment and various consumer electronics, where maintaining signal integrity and minimizing noise levels is critical.
Type Axial lead
Resistance 270kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot