TRU COMPONENTS 1584827 Carbon film resistor 220 kΩ Axial lead 0.25 W 5%

MPN
1584827
EAN-13
2050004938685
Order Code
17-9708
View Full Product Range (154)

Discontinued


TRU COMPONENTS 1584827 is a carbon film resistor designed with an axial lead configuration and designated with the manufacturer's alternate part number TC-CFR0W4J0224A50203. This resistor features a resistance value of 220 kO with a tolerance of 5%, which allows for some variability in resistance depending on the application requirements. It has a power rating of 0.25 watts (W), indicating its ability to handle moderate power levels during operation. With dimensions suited to the 0207 package size, this resistor is suitable for various electronic applications, including signal processing, electronic filtering, and voltage division. Typical engineering uses can be found in circuits requiring reliable resistor performance for managing current flow and impedance matching, where the resistor's carbon film structure aids in providing stability and noise reduction over different operating conditions.
Type Axial lead
Resistance 220kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Trustpilot