TRU COMPONENTS 1584826 resistor 180 kΩ axial lead carbon film 0.25 W 5%

MPN
1584826
EAN-13
2050004938678
Order Code
17-9707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,208 in stock

TRU COMPONENTS 1584826 is a precision carbon film resistor designed for stable and reliable performance in various electronic circuits. Known also by the alternate description TC-CFR0W4J0184A20203, this axial lead resistor features a resistance value of 180 kO, making it suitable for applications requiring moderate impedance control. The resistor is constructed with a 0207 case size and can handle a power rating of 0.25 watts with a tolerance of 5 percent. Its carbon film composition provides a cost-effective solution for dissipating power while maintaining resilience against environmental influences, making it ideal for use in consumer electronics, signal processing circuits, and various other applications where thermal stability and electrical isolation are priorities.
Type Axial lead
Resistance 180kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot