TRU COMPONENTS 1584825 Resistor Carbon film 120 kΩ Axial 0.25 W 5%

MPN
1584825
EAN-13
2050004938661
Order Code
17-9706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,971 in stock

TRU COMPONENTS 1584825 is a carbon film resistor with a resistance of 120 kO. This component features an axial lead design, complying with the 0207 package size, and is rated for a 0.25 W power dissipation with a tolerance of 5%. The resistor, identified by its alternate part number TC-CFR0W4J0124A20203, provides reliable performance in applications requiring stable and precise resistance values. Carbon film resistors like this one are commonly utilised in electronic circuits for tasks such as signal conditioning, voltage division, and current limiting. Their use is prevalent in various electronic devices, including audio equipment, voltage regulators, and general-purpose circuit boards.
Type Axial lead
Resistance 120kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot