TRU COMPONENTS 1584824 Carbon film resistor 100 kΩ Axial 0.25 W 5%

MPN
1584824
EAN-13
2050004938654
Order Code
17-9705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,321 in stock

TRU COMPONENTS 1584824, also known as TC-CFR0W4J0104A50203, is a precision-engineered carbon film resistor with a resistance value of 100 kO, featuring an axial lead form in the 0207 package size. This resistor is designed for a power rating of 0.25 watts with a tolerance of 5%, making it suitable for a range of low-power electronic applications where stable performance is essential. The carbon film construction provides reliable performance in terms of environmental stability and noise reduction, which is vital for maintaining signal integrity in electronics circuits. Commonly utilised in signal processing, temperature control circuits, and other analogue applications, this resistor is a dependable component for achieving precise impedance control in various engineering projects.
Type Axial lead
Resistance 100kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot