TRU COMPONENTS 1584820 Carbon film resistor 33 kΩ Axial lead 0.25 W 5%

MPN
1584820
EAN-13
2050004938616
Order Code
17-9701
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
450+ £0.0096
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,146 in stock

TRU COMPONENTS 1584820 is a carbon film resistor designed with a resistance value of 33 kO, housed in an axial lead 0207 package, and capable of dissipating 0.25 W of power with a tolerance of 5%. This component, also known by its alternate description TC-CFR0W4J0333A50203, offers dependable impedance characteristics within its specified limits, making it suitable for a wide range of applications such as voltage regulation, current limiting, and signal processing in electronic circuits. Utilising carbon film technology ensures a balance between performance stability and economic feasibility, addressing the needs of engineers involved in designing audio, communication, or control systems. This resistor's standard tolerance and power rating make it a versatile choice for integration into both consumer electronics and industrial equipment. Its construction and specifications adhere to common standards, facilitating easy inclusion in diverse circuit designs.
Type Axial lead
Resistance 33kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot