TRU COMPONENTS 1584816 Carbon film resistor 8.2 kΩ Axial 0207 0.25W 5%

MPN
1584816
EAN-13
2050004938579
Order Code
17-9698
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,705 in stock

TRU COMPONENTS 1584816 is a carbon film resistor that provides a resistance of 8.2 kilo-ohms with an axial lead configuration, optimised for electronic circuit designs requiring stable and reliable performance. This resistor, identified by the part number TC-CFR0W4J0822A50203, features a 0207 package size and operates at a power rating of 0.25 watts with a tolerance of 5%. It is designed for general-purpose applications, including signal processing and basic filtering in electrical circuits, where moderate precision and budget-friendly components are suitable. The carbon film construction ensures good long-term stability, making it ideal for use in both commercial and industrial electronic systems. The axial lead form lends itself to through-hole mounting on printed circuit boards, supporting ease of installation and serviceability in various assembled electronic devices.
Type Axial lead
Resistance 8.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot