TRU COMPONENTS 1584815 Carbon film resistor 6.8 kΩ Axial 0.25 W 5%

MPN
1584815
EAN-13
2050004938562
Order Code
17-9697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,582 in stock

TRU COMPONENTS 1584815 is a carbon film resistor featuring an axial lead configuration, with a resistance of 6.8 kO and capable of handling a power rating of 0.25 W. The resistor's precision is specified at 5% tolerance, ensuring reliability in electronic circuits where precise impedance matching is crucial. It is built in the industry-standard 0207 size, making it compatible with a wide array of circuit designs. Carbon film resistors such as this one are commonly used in applications including electronic devices, signal processing, and power supply regulation, where stable resistance values are essential for optimal circuit performance. Its design and specifications make it suitable for both general purpose and more complex electronic applications where consistent and reliable performance is required.
Type Axial lead
Resistance 6.8kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot