TRU COMPONENTS 1584811 Carbon film resistor 2.7 kΩ Axial 0.25 W 5%

MPN
1584811
EAN-13
2050004938524
Order Code
17-9693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,898 in stock

TRU COMPONENTS 1584811 is a carbon film resistor with a resistance value of 2.7 kO, characterised by its axial lead configuration. This component is designed with a power rating of 0.25 W and a tolerance of 5%, making it suitable for applications requiring precise impedance control with moderate power handling. The resistor's compact 0207 package size ensures integration in dense circuit designs, while its carbon film construction offers stability and reliability over a range of operating conditions. Common applications for this resistor include signal conditioning, voltage division, and current limiting in electronic circuits where consistent performance is critical. Its robust design makes it ideal for use in both consumer electronics and industrial equipment.
Type Axial lead
Resistance 2.7kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot