TRU COMPONENTS 1584807 Carbon film resistor 470 Ω Axial lead 0.25 W 5%

MPN
1584807
EAN-13
2050004938487
Order Code
17-9689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,442 in stock

TRU COMPONENTS 1584807 is a carbon film resistor featuring a resistance of 470 ohms and is designed with axial leads for easy integration into electronic circuits. With a power rating of 0.25 watts and a tolerance of 5%, this resistor provides reliable performance and precise impedance control, making it suitable for voltage division and current limiting applications. Engineered to fit the standard 0207 package size, it is ideal for use in consumer electronics, communication devices, and other industrial environments where robust and stable resistor elements are required. This component is manufactured using advanced carbon film technology to ensure consistent reliability and electrical characteristics across various environmental conditions.
Type Axial lead
Resistance 470Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot