TRU COMPONENTS 1584806 Carbon film resistor 390Ω Axial 0.25W 5%

MPN
1584806
EAN-13
2050004938470
Order Code
17-9688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
450+ £0.0099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,623 in stock

TRU COMPONENTS 1584806 is a carbon film resistor that offers a resistance of 390 ohms. This axial lead resistor, coded TC-CFR0W4J0391A50203, is designed with a compact 0207 package and can handle a power rating of 0.25 watts with a tolerance of 5%. Such resistors are commonly employed in electronic circuits where stable impedance is crucial, including in signal processing, analogue circuits, and device prototyping. The reliable performance of the TRU COMPONENTS 1584806 makes it suitable for use in both commercial and industrial applications where precision and consistency are essential.
Type Axial lead
Resistance 390Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot