TRU COMPONENTS 1584804 Carbon film resistor 220 Ω Axial 0.25 W 5%

MPN
1584804
EAN-13
2050004938456
Order Code
17-9686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0118
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

TRU COMPONENTS 1584804, also known by its part number TC-CFR0W4J0221A50203, is a carbon film resistor featuring a resistance of 220 ohms. This resistor is designed for axial lead configuration with a standard size of 0207, providing a power rating of 0.25 watts. It maintains a tolerance of 5%, making it suitable for applications where precision is important, yet not critical. Typically utilised in electronic circuits, this component is used for controlling current flow, dividing voltage, and dissipating power across a wide range of devices, such as amplifiers, sensors, and other signal processing equipment. Its carbon film construction offers a stable performance at a lower cost, ideal for general-purpose applications in both consumer and industrial electronics.
Type Axial lead
Resistance 220Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot