TRU COMPONENTS 1584798 Carbon film resistor 27 Ω Axial lead 0.25 W 5%

MPN
1584798
EAN-13
2050004938395
Order Code
17-9681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0122
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

TRU COMPONENTS 1584798 TC-CFR0W4J0270A20203 is a carbon film resistor featuring a resistance value of 27 ohms with an axial lead configuration in a 0207 package size. Designed to handle up to 0.25 watts of power, it maintains a tolerance of 5%, making it well-suited for general-purpose electronic applications where moderate precision is acceptable. The resistor's carbon film construction offers stable resistance and low noise characteristics, making it reliable for signal processing, filtering, and biasing circuits in consumer electronics, automotive, and industrial controls. Its design ensures compatibility with through-hole assembly techniques, providing a practical choice for both prototype and production environments.
Type Axial lead
Resistance 27Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot