TRU COMPONENTS 1584796 Carbon film resistor 12 Ω Axial lead 0207 0.25 W 5%

MPN
1584796
EAN-13
2050004938371
Order Code
17-9679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,948 in stock

TRU COMPONENTS 1584796 is a carbon film resistor featuring a resistance of 12 ohms with an axial lead design, suitable for applications requiring reliable performance within electrical circuits. This resistor is constructed adhering to the 0207 package dimensions and is designed to handle a power rating of 0.25 watts with a tolerance of 5 per cent. Such resistors are typically utilised in instrumentation, telecommunications, and consumer electronics where stable impedance and cost-effectiveness are desired. The TRU COMPONENTS TC-CFR0W4J0120A20203 model ensures consistent performance across a range of standard applications, providing engineers with a dependable component for various circuit designs.
Type Axial lead
Resistance 12Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot