TRU COMPONENTS 1584795 Carbon film resistor 4.7 Ω Axial lead 0.25 W 5%

MPN
1584795
EAN-13
2050004938364
Order Code
17-9678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TRU COMPONENTS 1584795, also identified by the part number TC-CFR0W4J047JA20203, is a carbon film resistor designed for various electronic applications. This resistor offers a resistance of 4.7 ohms with a power rating of 0.25 watts and a tolerance of 5%, ensuring reliable performance in low-power circuits. Its axial lead configuration and 0207 package size facilitate easy integration into printed circuit boards, making it suitable for use in signal processing, filtering, and biasing applications. The resistor's carbon film construction provides a balance of stability and cost-effectiveness, ideal for general-purpose electronic designs where precise impedance control is not critical.
Type Axial lead
Resistance 4.7Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot