TRU COMPONENTS 1584782 Metal film resistor 470kΩ Axial lead 0207 0.25W 1% 100p

MPN
1584782
EAN-13
4016139313924
Order Code
17-9669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

TRU COMPONENTS 1584782The TRU COMPONENTS 1584782 metal film resistor, also known by the alternate description TC-MF0W4FF4703KIT203, is designed to deliver reliable performance in electronic circuits requiring precise impedance control. With a resistance value of 470 kiloohms, this resistor features axial leads, conforming to the 0207 size and can dissipate power up to 0.25 watts. It offers a tolerance of 1%, ensuring minimal variation from the specified resistance, which is critical for maintaining accuracy in sensitive applications. Metal film resistors like this are commonly used in situations demanding stable and consistent performance, such as in audio equipment, precision measuring instruments, and high-frequency applications. The product is available in a pack of 100 pieces, making it ideal for use in both prototyping and production environments.
Type Metal film resistor
Resistance 470kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot