TRU COMPONENTS 1584778 Metal film resistor 220 kΩ Axial 0.25W 1% 100pcs

MPN
1584778
EAN-13
4016139313887
Order Code
17-9665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TRU COMPONENTS 1584778, also known by its alternate description TC-MF0W4FF2203KIT203, offers a selection of metal film resistors with a nominal resistance of 220 kO. These axial lead resistors boast a power rating of 0.25 W and a tolerance of 1%, ensuring precise impedance characteristics suitable for various electronic circuits. Metal film resistors like these are typically utilised in applications demanding stable and accurate performance, such as signal processing or in precision analogue circuits. Each resistor conforms to the 0207 package size, facilitating integration into compact circuit board layouts. The product is available in a quantity of 100 pieces, making it advantageous for both prototyping and larger scale manufacturing processes.
Type Metal film resistor
Resistance 220kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot