TRU COMPONENTS 1584776 Metal film resistor 120kΩ Axial 0.25W 1% 100pcs

MPN
1584776
EAN-13
4016139313863
Order Code
17-9663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TRU COMPONENTS 1584776 is a high-precision metal film resistor with a resistance value of 120 kO, designed for use in various electrical and electronic applications. This axial lead resistor, identified as TC-MF0W4FF1203KIT203, features a power rating of 0.25 watts and offers a tight tolerance of 1%, ensuring reliable performance in environments where precise impedance control is critical. The resistor's metal film construction provides excellent stability and low noise, making it ideal for use in precision circuits, audio equipment, and instrumentation amplifiers. Engineers value these resistors for their consistent performance and reliability, especially in applications demanding high accuracy and low-temperature coefficients. Each packaged kit contains 100 pieces, facilitating the integration into complex circuits requiring multiple resistors of the same specification.
Type Metal film resistor
Resistance 120kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot