TRU COMPONENTS 1584773 Metal film resistor 51 kΩ Axial 0.25W 1% 100 pcs

MPN
1584773
EAN-13
4016139313832
Order Code
17-9660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

TRU COMPONENTS 1584773 is a precision-engineered metal film resistor featuring an axial lead design with a resistance value of 51 kO, housed in a 0207 package. This component is characterised by its 0.25 W power rating and a tolerance of 1%, making it suitable for applications requiring high stability and low noise, such as measurement and precision control circuits. The resistor is designed to deliver consistent performance even under varying environmental conditions, thanks to its metal film technology which provides superior temperature coefficient and reliability compared to other resistor types. This makes it ideal for use in high-frequency applications, audio equipment, and instrumentation where accuracy and long-term stability are essential.
Type Metal film resistor
Resistance 51kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot