TRU COMPONENTS 1584772 Metal film resistor Axial lead 43 kΩ 0.25 W 1% 100 pcs

MPN
1584772
EAN-13
4016139313825
Order Code
17-9659
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

TRU COMPONENTS 1584772 offers a metal film resistor with an impedance of 43 kO, designated by the manufacturer as the TC-MF0W4FF4302KIT203. This precision resistor features an axial lead design in a 0207 package, ensuring compatibility with a variety of circuit designs that require stable performance. With a power rating of 0.25 W and a tolerance of 1%, this resistor is ideally suited for applications demanding high precision and reliability, such as in audio equipment, medical devices, and precision instrumentation. The resistor's metal film construction provides excellent stability and low noise characteristics, making it an optimal choice for projects that require accurate and consistent resistive performance. Sold in packs of 100, this component is part of a comprehensive offering from TRU COMPONENTS, known for catering to diverse electronic design requirements.
Type Metal film resistor
Resistance 43kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot