TRU COMPONENTS 1584767 Metal film resistor 12 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584767
EAN-13
4016139313771
Order Code
17-9654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

TRU COMPONENTS 1584767 is a metal film resistor featuring an impedance of 12 kO with axial lead construction. This resistor is designed with a power rating of 0.25 W and an accuracy of 1%, ensuring precise performance in electronic circuits. The metal film construction provides excellent stability and noise characteristics, making it suitable for high-frequency applications and precision instrumentation. Typically used in signal processing and low power circuit design, this component is ideal for engineers seeking reliable and consistent performance. Sold in a package of 100 pieces, this resistor model, TC-MF0W4FF1202KIT203, is coded for easy identification and usage in various technical assemblies.
Type Metal film resistor
Resistance 12kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot