TRU COMPONENTS 1584766 Metal film resistor 7.5 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584766
EAN-13
4016139313764
Order Code
17-9653
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

TRU COMPONENTS 1584766 is a high-quality metal film resistor designed for precision electronic applications. This resistor features an axial lead configuration with a resistance of 7.5 kO and a power rating of 0.25 W, offering a tolerance of 1% for precise circuit implementations. Constructed in the 0207 package size, the metal film composition ensures excellent stability and low noise performance, making it suitable for use in a variety of signal processing, instrumentation, and telecommunication circuits. Engineered for reliability, this resistor is apt for applications demanding consistent performance and tight tolerance in both professional and industrial environments. Distributed in a package containing 100 pieces, it is particularly beneficial for batch production and prototyping tasks requiring consistent component quality.
Type Metal film resistor
Resistance 7.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot