TRU COMPONENTS 1584763 Metal film resistor 5.1kΩ Axial lead 0.25W 1% 100pcs

MPN
1584763
EAN-13
4016139313733
Order Code
17-9650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

TRU COMPONENTS 1584763 is a high-precision metal film resistor that features a resistance of 5.1 kO and an operating power rating of 0.25 watts, with a tolerance of 1 per cent. Designed in an axial lead 0207 configuration, it offers consistent performance and reliability in various electronic applications. The metal film construction ensures low noise and high stability, making it ideal for precision circuit applications where accurate impedance control is critical. This resistor is well suited for use in audio equipment, measurement devices, and other high-fidelity systems where component precision and stability are paramount. Its 1 per cent tolerance supports application needs requiring accurate resistance and reduced variability.
Type Metal film resistor
Resistance 5.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot