TRU COMPONENTS 1584761 Resistor Metal Film 3 kΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1584761
EAN-13
4016139313719
Order Code
17-9648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

TRU COMPONENTS 1584761 is a high precision metal film resistor designed for reliable performance in electronic circuits. This resistor features an impedance of 3 kO and offers superior accuracy with a tolerance of 1%, ensuring consistent functionality within demanding applications. Encased in an axial 0207 package, it supports a power rating of 0.25 W, making it suitable for various low to medium power applications including signal processing, instrumentation, and communication devices. Its durable construction enhances stability and long-term reliability, rendering it ideal for use in environments requiring precise resistance control. Supplied in quantities of 100 pieces, this component is particularly well-suited for laboratory and production environments where batch consistency is paramount.
Type Metal film resistor
Resistance 3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot