TRU COMPONENTS 1584760 Metal film resistor 2.7 kOhm Axial lead 0.25W 1% 100pcs

MPN
1584760
EAN-13
4016139313702
Order Code
17-9647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 531 in stock

TRU COMPONENTS, part number 1584760, offers a metal film resistor characterised by precision and reliability, suitable for various engineering applications. This metal film resistor, with a resistance value of 2.7 kO, features an axial lead configuration and is rated for 0.25 watts of power with a tight tolerance of 1%. The component's construction ensures excellent stability and noise performance, making it ideal for use in precision circuits where accuracy is crucial. Packaged in a set of 100 units, these resistors are often utilised in electronic circuits that require consistent performance over time, such as in audio, measurement, and communication systems. The product, identified by the alternate description TC-MF0W4FF2701KIT203, is compliant with the industry standards, ensuring high reliability for professional use.
Type Metal film resistor
Resistance 2.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot