TRU COMPONENTS 1584759 Metal film resistor 2 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584759
EAN-13
4016139313696
Order Code
17-9646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

TRU COMPONENTS 1584759 metal film resistor with an alternate description of TC-MF0W4FF2001KIT203 is a precision component engineered for high reliability in demanding applications. Featuring a resistance of 2 kO and an impedance tolerance of 1%, this resistor is designed with axial leads in a 0207 package, ensuring compatibility with various printed circuit boards. Rated at 0.25 W, it is suitable for circuits requiring stable performance under low power conditions. These metal film resistors are ideal for use in audio equipment, precision measurement devices, and other electronic systems where accuracy and minimal noise are critical. Supplied in a package of 100 pieces, this component is compliant with stringent industry standards, offering consistency and dependability for engineers.
Type Metal film resistor
Resistance 2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot