TRU COMPONENTS 1584757 Metal film resistor 1.6 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584757
EAN-13
4016139313672
Order Code
17-9644
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

TRU COMPONENTS 1584757 offers a metal film resistor featuring a resistance of 1.6 kO with precise impedance characteristics and an axial lead configuration in a 0207 package. This resistor is capable of handling 0.25 watts of power, with an impressive tolerance of 1%, providing reliable performance in various electronic circuits. Suitable for precision applications that require stable and accurate resistance values, the resistor is often used in signal processing, analogue circuits, and other high-fidelity environments. The package comes with 100 pieces, allowing for extensive use in prototyping, production, or refurbishment projects. Its construction ensures minimal noise levels and a consistent thermal coefficient, making it an essential component for engineers seeking reliable and consistent performance in their electronic designs.
Type Metal film resistor
Resistance 1.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot