TRU COMPONENTS 1584751 Metal film resistor 510 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584751
EAN-13
4016139313610
Order Code
17-9638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TRU COMPONENTS 1584751 TC-MF0W4FF5100KIT203 is a metal film resistor with a precise resistance value of 510 ohms, featuring an axial lead configuration. Designed for stability and reliability, this resistor offers a power rating of 0.25 watts and maintains a tolerance of 1 percent, making it suitable for applications requiring precision in electronic circuits. Packaged in a standard 0207 form factor, these resistors are commonly used in both analogue and digital electronic applications where low noise and accurate impedance matching are critical. The product is ideal for use in a variety of engineering settings, including audio equipment, precision measurement instruments, and high-precision amplifiers, demonstrating its versatility and utility in professional engineering and design projects. Each package contains 100 individually crafted resistors, ensuring ample supply for larger projects or series manufacturing processes.
Type Metal film resistor
Resistance 510Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot