TRU COMPONENTS 1584750 Metal film resistor 430 Ω 0.25 W 1% 100 pcs Axial lead

MPN
1584750
EAN-13
4016139313603
Order Code
17-9637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

TRU COMPONENTS 1584750 offers a high-precision metal film resistor with a resistance of 430 ohms and a power rating of 0.25 watts, designed to operate reliably within a 1% tolerance. This resistor features an axial lead configuration and is ideal for applications where accuracy and stability are critical, such as in signal processing, precision circuits, and audio equipment. The component, identified by its model number TC-MF0W4FF4300KIT203, fits the standard 0207 package size, ensuring compatibility with a wide range of circuit board designs. It is well-suited for use in both professional and educational electronic projects, offering consistent performance in environments requiring exact resistance values. The product is supplied in packs of 100, making it convenient for engineers and technicians engaged in prototyping and small-scale production.
Type Metal film resistor
Resistance 430Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot