TRU COMPONENTS 1584746 Metal film resistor 220Ω Axial lead 0207 0.25W 1% 100pc

MPN
1584746
EAN-13
4016139313566
Order Code
17-9634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TRU COMPONENTS 1584746 is a metal film resistor featuring a resistance of 220 ohms with an axial lead 0207 configuration. The resistor is rated for 0.25 watts of power dissipation, maintaining a high precision tolerance of 1 percent, suitable for applications that require reliable and stable electrical performance. Packaged in a set of 100 pieces, these resistors are designed for general electrical circuit use, especially in applications where precision and stability are crucial, such as in signal processing, instrumentation, and measurement systems. These components are well-suited for both prototype developments and production-level assemblies, providing engineers and designers with dependable performance in various electronic applications. The part number TC-MF0W4FF2200KIT203 is associated with the industry standard 0207 size, ensuring compatibility with existing hardware and layouts.
Type Metal film resistor
Resistance 220Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot