TRU COMPONENTS 1584745 Metal film resistor 200 Ω Axial 0.25 W 1% 100 pcs

MPN
1584745
EAN-13
4016139313559
Order Code
17-9633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

TRU COMPONENTS 1584745 offers a high-quality metal film resistor, characterised by its 200 O resistance value and precision tolerance of 1%. The resistor is designed in an axial configuration with a 0207 size and supports a power rating of 0.25 W, which is suitable for applications requiring reliable performance under various electrical conditions. With its metal film composition, this resistor provides excellent stability and lower noise compared to other resistor types, making it well-suited for precision circuits, signal processing, and audio applications. Packaged in a convenient kit of 100 pieces, engineers can utilise these resistors for prototyping, circuit design, and other engineering applications that demand consistent resistance and minimal thermal drift.
Type Metal film resistor
Resistance 200Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot