TRU COMPONENTS 1584744 Metal film resistor 130 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584744
EAN-13
4016139313542
Order Code
17-9632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

TRU COMPONENTS 1584744 is a metal film resistor designed with an axial lead that offers a precise resistance of 130 ohms. This component has a power rating of 0.25 watts and a tolerance of 1%, ensuring consistent performance in various applications. Encased in a 0207 package, the resistors are ideal for precision circuits where stability and low noise are crucial. Commonly utilised in electronic applications such as amplifiers, signal processing, and measurement equipment, these resistors are suitable for projects requiring high reliability and precise impedance control. The pack contains 100 pieces, making it convenient for both prototyping and volume production needs.
Type Metal film resistor
Resistance 130Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot