TRU COMPONENTS 1584743 Metal film resistor 120 Ω Axial 0207 0.25 W 1% 100 pcs

MPN
1584743
EAN-13
4016139313535
Order Code
17-9631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,273 in stock

TRU COMPONENTS 1584743 offers a set of high-precision metal film resistors with an impedance of 120 ohms. These resistors are designed with an axial lead configuration in the standard 0207 package size, capable of dissipating a power of 0.25 watts, suitable for a wide array of electronic applications. With a tolerance of 1%, these components deliver reliable performance in circuits requiring precise resistance and are particularly apt for use in signal processing, measurement systems, and other precision electronic tasks. Supplied in a pack of 100, these resistors ensure consistency and efficiency in educational, prototyping, and professional projects. This makes them an ideal choice for engineers who require dependable and accurate components in their electronic designs.
Type Metal film resistor
Resistance 120Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot