TRU COMPONENTS 1584740 Metal film resistor 68 Ω Axial lead 0207 0.25 W 1% 100

MPN
1584740
EAN-13
4016139313504
Order Code
17-9628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 365 in stock

TRU COMPONENTS 1584740 is a metal film resistor designed with a resistance value of 68 ohms, featuring an axial lead with a 0207 package dimension. With a power rating of 0.25 W and a tolerance of 1%, this resistor offers precision and stability for various electronic circuits, making it an optimal choice for projects requiring consistent and accurate impedance. Typically, this component is utilised in applications such as voltage regulation, signal processing, and in filtering circuits where low noise and high stability are critical. As part of a collection containing 100 pieces, it serves as a reliable solution for engineers undertaking both prototyping and production phases. The resistor's construction ensures durability and performance in diverse electronic environments.
Type Metal film resistor
Resistance 68Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot