TRU COMPONENTS 1584737 Metal film resistor 47 Ω Axial 0.25 W 1% 100 pcs

MPN
1584737
EAN-13
4016139313474
Order Code
17-9625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

TRU COMPONENTS 1584737 is a metal film resistor, catalogued under part number TC-MF0W4FF470JKIT203. This component offers a resistance of 47 ohms with a precision tolerance of 1%, ensuring high accuracy in electronic circuits. It is designed with axial leads in a 0207 package and can handle a power rating of 0.25 watts, making it suitable for applications where heat dissipation is minimal. The resistor's composition ensures low noise and reliable performance, making it ideal for use in precision instrumentation, audio equipment, and signal processing applications. Comprised of 100 pieces, this set provides engineers with a versatile component for a variety of circuit designs.
Type Metal film resistor
Resistance 47Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot